TDK B32333A6166J060N01 Electric motor capacitor 16 µF 450 V AC 30x100mm

MPN
B32333A6166J060N01
Brand
TDK
EAN-13
2050008795833
Order Code
17-6597
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TDK's B32333A6166J060N01 is a robust electric motor capacitor designed for demanding applications requiring precision and reliability. As a film capacitor, it boasts a capacitance of 16 microFarads and is rated for 450 volts AC, with a tolerance of 5 percent. The component's dimensions, 30 millimetres in diameter and 100 millimetres in height, make it suitable for compact installations. This capacitor is ideal for industrial motor run applications where stable performance under varying loads is crucial. Its construction ensures durability and effective functionality in environments that demand consistent operation, making it an excellent choice for engineers seeking high-quality energy storage solutions.

Image for guideance only, 8mm stud not supplied, see datasheet for full details.
Type Electric motor capacitor
Capacitance 16µF
Tolerance 5%
Voltage 450V AC
Material Metallised Polyester Film
Content 1
Diameter 30mm
Dimensions (Ø x H) 30 mm x 100 mm
Frequency 50 - 60Hz
Height 100mm
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot