TDK B32332I6405J080 Electric motor capacitor 4 µF 450 V AC 30x52 mm

MPN
B32332I6405J080
Brand
TDK
EAN-13
2050008795802
Order Code
17-6590
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.61
10+ £2.38
100+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 433 in stock

TDK's B32332I6405J080 is a high-quality film capacitor designed for use in electric motors. This component features a capacitance of 4 microFarads and is rated for an operating voltage of 450 volts AC, with a tolerance of 5 percent, ensuring precise performance in demanding applications. Its compact dimensions, measuring 30 mm in diameter and 52 mm in height, make it ideal for installations requiring limited space while maintaining reliability. These thin film capacitors are typically used in motor run applications, where they serve the critical function of improving the efficiency and power factor of an electric motor, thereby enhancing overall operational performance. The robust construction of the TDK B32332I6405J080 ensures durability and stability, even in harsh electrical environments.
Type Electric motor capacitor
Capacitance 4µF
Tolerance 5%
Voltage 450V AC
Content 1
Diameter 30mm
Dimensions (Ø x H) 30 mm x 52 mm
Frequency 50 - 60Hz
Height 52mm
Maximum Temperature +85°C
Min. temperature -25°C
Thread M8

Reviews

Be the first to submit a review

Trustpilot