TDK B32021A3472M000 Suppression Capacitor 0.0047 µF 230 V AC 20%

TDK B32021A3472M000 Suppression Capacitor 0.0047 µF 230 V AC 20%

MPN
B32021A3472M000
Brand
TDK
EAN-13
2050009041878
Order Code
17-6577
View Full Product Range (23)

Discontinued


TDK B32021A3472M000 is a suppression capacitor designed with a capacitance value of 0.0047 microfarads, suitable for operation in circuits up to 230 volts AC with a tolerance of 20%. This capacitor is primarily used in applications requiring electromagnetic interference suppression and voltage regulation, particularly in power supply circuits and electronic devices. Its reliable construction ensures durability, making it ideal for applications involving steady-state voltage and current in varying temperature conditions. The component's ability to diminish electrical noise enhances the performance and longevity of surrounding circuitry, rendering it essential in both consumer electronics and industrial machinery.
Type Suppression capacitor
Capacitance 4.7nF
Content 1
Dimensions (L x W x H) 13 x 5 x 11 mm
Height 11mm
Length 13mm
Maximum Temperature +110°C
Nominal Voltage 230V AC
Pitch 10mm
Tolerance 20%
Width 5mm

Trustpilot