TDK B32021A3102M000 Suppression capacitor 0.0010 µF 230 V AC 20%

MPN
B32021A3102M000
Brand
TDK
EAN-13
2050009041847
Order Code
17-6574
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 876 in stock

TDK B32021A3102M000 is a suppression capacitor featuring a capacitance of 0.0010 µF and rated for operation at 230 V AC with a tolerance of 20%. Designed for the efficient suppression of electromagnetic interference (EMI) in electrical circuits, this component is part of the TDK B32021 series, which is recognised for its reliable performance in mitigating noise without significantly impacting circuit functionality. The capacitor is constructed to meet rigorous safety standards, making it suitable for use in applications such as power supplies, industrial electronics, and consumer appliances where EMI reduction is critical. By providing consistent suppression of high-frequency noise, the TDK B32021A3102M000 ensures improved electromagnetic compatibility within electronic systems.
Type Suppression capacitor
Capacitance 1nF
Content 1
Dimensions (L x W x H) 13 x 4 x 9 mm
Height 9mm
Length 13mm
Maximum Temperature +110°C
Nominal Voltage 230V AC
Pitch 10mm
Tolerance 20%
Width 4mm

Reviews

Be the first to submit a review

Trustpilot