TDE Instruments EX-USB Expansion USB Interface for DPM72-AV2/DPM36 Connection

MPN
Digalox® EX-USB
EAN-13
2050007622437
Order Code
10-7510
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £31.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

TDE Instruments manufactures the Digalox® EX-USB expansion, a versatile voltage and current display for panel meters. It prominently features amperage and voltage displays for accurate electrical measurements. This product is typically used in monitoring and expanding measurement capabilities in various electrical installations.
Type Expansion
IP Rating IP00
Factory colour Green
Interfaces USB
Length 30mm
Max. operating voltage 5V
Weight 4g

Reviews

Be the first to submit a review

Trustpilot