TDE Instruments 7400AS Digital Panel Meter

MPN
7400AS
EAN-13
4016138755800
Order Code
51-8733
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.30
10+ £33.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

This PCB mount bi-directional totalising counter operates from an external 3VDC supply. It has an electrical reset and a front panel push button reset.

Applications include portable, battery powered applications, event counting, distance measuring applications and OEM Equipment e.g. electricity meters.


  • 8 digit high contrast LCD characters
  • Latest CMOS circuitry achieves an expected battery life of 10 years
  • Remote reset facility
  • Low speed contact closure input with integral de-bounce circuitry
  • Digit height: 8mm
  • Max. counting frequency: 10kHz
  • Available with reset button
  • UL and cUL/CSA approved
  • Type (manufacturer type): 7400AS
Type Pulse counter
Colour Black

Reviews

Be the first to submit a review

Trustpilot