TB12 TuffBank™ Truck Box 1150 x 495 x 460mm

Armorgard Brand: Armorgard

The Armorgard TuffBank™ Truck Box has Sold Secure and Secured by Design accreditation: TuffBank™ adheres to rigorous test standards required by the police. It has a robust construction with a host of innovative features such as anti-jemmy system, hardened steel plates, steel reinforcements and inset handles that require less space.

Fitted with ultra-robust 5-lever deadlocks on both sides, strong chubb-style keys supplied. There is also a handy data plate with serial numbers for overnight key replacements. The lid is fitted with gas struts, plus a super-safe SlamStop™ feature. There is also a handy cable passing point for up to 2 cables.

Replacement keys available, using the unique key number.

Additional shelving can be purchased separately. Available as a free-fitting storage shelf or a PowerShelf with 4 USB ports for easy and convenient charging of mobile devices, plus 4 power sockets for secure charging of tools.

The Armorgard TB12 TuffBank™ Truck Box has the following specification:

External Dimensions: 1150 x 495 x 460mm
Internal Dimensions: 1120 x 470 x 450mm
Weight: 60kg

Description Image Product Buy Pricing (Ex VAT) Dimensions Type
Armorgard TB12 TuffBank™ Truck Box 1150 x 495 x 460mm
Armorgard TB12 TuffBank™ Truck Box 1150 x 495 x 460mm
Extended range
Order code: 95-1006
MPN: TB12

Out of stockPlease contact us for lead time
1+ £553.36
Price per unit Ex VAT
1150 x 495 x 460mm Truck box
Armorgard TB6 TuffBank™ Truck Box 1925 x 615 x 640mm
Armorgard TB6 TuffBank™ Truck Box 1925 x 615 x 640mm
Extended range
Order code: 95-1007
MPN: TB6

Out of stockPlease contact us for lead time
1+ £1269.95
Price per unit Ex VAT
1925 x 615 x 640mm Truck box

Trustpilot