Targus TSB238EU DRIFTER 16" BACKPACK 40.6 cm (16") Black

MPN
TSB238EU
Brand
Targus
EAN-13
5051794007220
Order Code
70-2832
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 22 in stock

The Targus Drifter II Laptop Backpack is designed to fit laptops with up to 16” screens. This backpack features two large compartments for storage including a padded laptop compartment that keeps the device secure and separate from other items carried in the case. The extremely thick padding on the back panel includes a large hidden zippered compartment and is strategically placed to provide lumbar support for your back. The heavily padded shoulder straps provide comfort for travel and include a removable mobile phone pocket large enough to hold an iPhone or BlackBerry as well as an elastic loop specifically designed to hold sunglasses on the shoulder strap. The main front compartment includes pockets for business cards, a mesh accessory pocket and key clip. A convenient soft, lined pocket is scratch-resistant to store fragile accessories such as glasses, and more. To keep files in order, the interior divider provides a safe place to store documents. Focusing on durability, the Drifter backpack features a weather-resistant bottom, thick industrial zipper pulls and a sturdy molded plastic handle supported by metal grommets and cabling. The Drifter Backpack offers a rugged case full of storage options and protective compartments for important devices.
  • Superior internal padding
  • Durable external materials
  • Constructed for high durability & resilience
  • Air mesh back panel for comfort and coolness
  • Extensive internal organisation
  • Fully adjustable premium padded straps
  • Outdoor styling
  • Strong wire re-enforced grab handle
  • Suspended Laptop compartment
  • 2 x exterior mesh water bottle compartments
Type Laptop backpack
Colour Black

Reviews

Be the first to submit a review

Trustpilot