Targus THZ976GL THZ976GL tablet case 27.9 cm (11") Folio Black

MPN
THZ976GL
Brand
Targus
UPC-12
092636368654
Order Code
70-4589
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

The Classic Case for Samsung Galaxy® Tab A9+ provides military-grade drop protection in a lightweight, ultra-slim design. It sports a durable front cover that safeguards your tablet’s screen from scratches, while also flipping back to transform into a hands-free stand so you can comfortably watch and type on your Tab A9+.

With precision cutouts to easily access all the ports and camera without taking off the case, it’s altogether a smart choice for protecting your tablet.

Military Grade Drop Protection
Minor drops and bumps are no problem for this durable case. In fact, the Click-In™ passes rigorous MIL-STD 810G testing to ensure it can protect your iPad® from drops up to 4 feet (or 1.2 meters).

Swipe or Type with Ease
The textured, non-slip interior lets you position your tablet in a range of reading or viewing angles for watching videos or interacting with your screen, or flip the cover back for a comfortable typing angle.
  • Passes military grade 4 ft. (1.2 m) drop testing (MIL-STD 810G)
  • Impact-resistant tablet tray
  • Cover transforms into kickstand for multi-angle, hands-free viewing in landscape mode
  • Wrap-around folio covers screen for added protection
  • Convenient sleep/wake function
Colour Black

Reviews

Be the first to submit a review

Trustpilot