Targus THZ957GL Click-In Case for Samsung Galaxy Tab A9+

MPN
THZ957GL
Brand
Targus
EAN-13
5063194001289
Order Code
70-4419
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Please note that this tablet case is designed to fit the Samsung Galaxy Tab A9+. Please check the official model of your Samsung Galaxy tablet before purchasing to ensure that it is compatible.

Style and function come together to deliver protection and performance for your Samsung Galaxy® Tab A9+. With military-grade protection for drops up to 4 feet (1.2 metres)*, this Click-In™ Case offers peace of mind in a sleek and stylish design.

A simple flip transforms your case into a sturdy stand for comfortable typing. Flip again for easy viewing with virtually infinite viewing angles. Enjoy added ease and convenience with the elastic stylus holder. Precision cut-outs offer easy access to your controls, ports, and camera lenses. Even your audio gets a boost with dedicated speaker ports.

Military-Grade Protection
Minor drops and bumps are no problem for this sturdy, structured case. In fact, the case passes rigorous MIL-STD-810G testing to ensure it can protect your tablet from drops up to 4 feet (1.2 metres).

Swipe or Type with Ease
The non-slip interior lets you position your Samsung Galaxy® Tab A9+ in a range of reading or viewing angles for watching videos or interacting with your screen or flip the cover back for a comfortable typing angle.

Full Access, Full Functionality
The tray has precision cut-outs for full access to ports, buttons, and controls. Camera and sensor cut-outs ensure you get the best shot - even with the case on.
  • Passes military-grade 4 ft./1.2 m drop testing (MIL-STD-810G)
  • Folds to deliver adjustable viewing angles and typing positions
  • Precision-cut access to controls, ports, and camera
  • Slim profile with protective tray for enhanced protection
  • Elastic stylus holder
  • Compatible with Samsung Galaxy Tab A9+
Colour Grey

Reviews

Be the first to submit a review

Trustpilot