Targus THZ904GL Targus Click-In 31.5 cm (12.4") Folio Black

MPN
THZ904GL
Brand
Targus
EAN-13
5051794035834
Order Code
72-2388
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Style and function come together to deliver protection and performance for your Samsung Galaxy® Tab S7+ 12.4” and S7+ Lite 12.4”. With military-grade protection for drops up to 4 feet*, this Click-In™ Case offers peace of mind in a sleek and stylish design. The patented custom-moulded tray secures and safeguards, while the elastic closure ensures safe travel.

A simple flip transforms your case into a sturdy stand for comfortable typing. Flip again for easy viewing with virtually infinite viewing angles. Enjoy added ease and convenience with the elastic stylus holder and S Pen® charging port, keeping your S Pen ready to go or your stylus close at hand. Precision cutouts offer easy access to your controls, ports, and camera lenses. Even your audio gets a boost with dedicated speaker ports.

Military-Grade Protection
Minor drops and bumps are no problem for this sturdy, structured case.* In fact, the case passes rigorous MIL-STD-81G testing to ensure it can protect your Samsung Galaxy® Tab from drops up to 4 ft.

Swipe or Type with Ease
The non-slip interior lets you position your Samsung Galaxy® Tab S7+ 12.4” and S7+ Lite 12.4” in an infinite range of reading or viewing angles for watching videos or interacting with your screen, or flip the cover back for a comfortable typing angle.

Integrated Stylus Holder and S Pen Charging Port
Keep your S Pen® charged or stylus at the ready. Store in a dedicated spot for a secure carry.

Full Access, Full Functionality
The tray has precision cutouts for full access to ports, buttons, and controls. Camera and sensor cutouts ensure you get the best shot — even with the case on.
  • Compatible with Samsung Galaxy® Tab S7+ 12.4” and S7+ Lite 12.4”
  • Passes military-grade 4 ft. drop testing (MIL-STD-81G)*
  • Secure elastic closure
  • Infinite viewing angles, plus comfortable typing position
  • Precision-cut access to controls, ports, speakers, and camera
  • Custom moulded tray for enhanced protection
  • Elastic stylus holder and S Pen® charging port

Reviews

Be the first to submit a review

Trustpilot