Targus THZ749GL Targus VersaVu 32.8 cm (12.9") Folio Black

MPN
THZ749GL
Brand
Targus
EAN-13
5054444423302
Order Code
71-9271
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The VersaVu® Classic Case for 12.9-in. iPad Pro® (218) combines leading protection, efficient functionality, and versatile viewing. Carry your iPad® with confidence knowing it’s secure and protected in the custom-molded tray with enhanced corners. The secure magnetic closure keeps it tightly under wraps. And, like other Targus cases, it offers military grade protection for drops up to 4 feet.

Virtually infinite positioning options and easy rotation let you quickly customize your view. A simple flip transforms your case into a sturdy stand for comfortable typing. Flip again for easy viewing, with smooth rotation from portrait-to-landscape positioning. Deep grooves anchor the edge to ensure stability at any angle. Enjoy added efficiency with an integrated loop for your Apple Pencil® or stylus and a comfortable elastic hand strap. Precision cutouts offer easy access to your controls, ports, and camera. Even your audio gets a boost with the sound-enhancing design.

Military Grade Drop Protection

Minor drops and bumps are no problem for this sturdy, structured case. In fact, the case passes rigorous MIL-STD 81G testing to ensure it can protect your 12.9-in. iPad Pro® (218) from drops up to four feet.

Easy Portrait and Landscape Viewing

The patented tray design rotates 36°, so it’s easy to switch from portrait to landscape modes and back again and use the stand function in either mode. That way video conferences and FaceTime® aren’t locked into landscape mode.

Full Access, Full Functionality

A full-coverage patented molded tray with reinforced corners allows access to all ports, buttons, and controls. Precision cutouts ensure the camera is accessible for photos or videos without removing your 12.9-in. iPad Pro® (218) from the case.

Swipe or Type with Ease

The textured, non-slip interior lets you position your iPad® in a virtually infinite range of reading or viewing angles for watching videos or interacting with your screen or flip the cover back for a comfortable typing angle.
  • Passes military grade 4’ drop testing* for robust protection
  • Patented 36° rotation for quick-switch portrait/landscape viewing
  • Patented custom-moulded tray with reinforced corners enhances impact protection
  • Adjusts in an instant to deliver virtually infinite viewing angles and comfortable typing position
  • Precision control, port and camera cut-outs deliver hassle-free listening and photos
  • Boosts sound with audio-scoops that direct sound toward user
  • Magnetic wrap closure ensures secure transport
  • Integrated Apple Pencil® holder which allows the pencil to charge with the case on – the magnetic flap also keeps the pencil secure

Reviews

Be the first to submit a review

Trustpilot