Targus THD918GL THD918GL tablet case 25.4 cm (10") Cover Black

MPN
THD918GL
Brand
Targus
UPC-12
092636369057
Order Code
70-5718
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 63 in stock

Lightweight and durable, the Targus® Protect Case helps keep your Microsoft Surface® Pro 9, 10 and 11th Edition protected. With its hardened shell with shock-absorbing materials, it meets the rigorous MIL-STD-810G standards* that help protect your device from sudden drops and accidental slips.

With an integrated stand, it easily transitions to multiple viewing and typing positions. Its precision cut holes enable you to access all the ports and camera without taking off the case.

*As tested by an independent third party applying MIL-STD-810G, Method 516.6, Procedure IV.
  • Case passes military grade 4’ drop testing (MIL-STD 810G)
  • Hard-moulded tray with durable kickstand to enable multiple viewing angles
  • Hand strap for hand-held viewing
  • Elastic strap securely holds your Type Cover and Surface closed
  • Integrated Surface Pen holder (pen not included)
  • Optional shoulder strap available (THA101GLZ, sold separately)
  • Compatible with Surface Type Cover and Surface Dock
  • Full access to camera and ports
Type Tablet Case
Colour Black

Reviews

Be the first to submit a review

Trustpilot