Targus TBS97102GL Pulse II EcoSmart 40.6 cm (16") Sleeve case Blue, Orange

MPN
TBS97102GL
Brand
Targus
EAN-13
5063194003085
Order Code
70-5932
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Designed for modern professionals, the Pulse II EcoSmart Sleeve combine slim, sleek aesthetics with superior laptop protection while promoting sustainability. Crafted from eco-friendly materials, these sleeves feature a durable, water- repellent coating to guard against the elements, while the neoprene padding and brushed interior lining provide exceptional protection against scuffs and scratches.

The Bottle: Reborn
This bag was designed with the environment in mind. By using GRS-certified recycled materials, 2 plastic bottles were kept out of our waterways and landfills, shredded into small flakes, re-polymerised into plastic chips, then heated and spun into yarn that was woven, and sewn into the fabric of this EcoSmart bag.

Neoprene Laptop Protection
Lightweight and sleek, the Pulse range is designed to fit your tech. The sleeve can fit screens up to 16” in size, allowing you to keep your devices protected with ease.
  • Form-fitting design adapts to fit 15-16” laptops
  • Thin and lightweight
  • Durable water repellent coating
  • Printed grip for added tactile feel
  • Neoprene laptop protection
  • Interior brushed lining protects laptop against scuffs and scratches
  • Dual zipper closure
  • Sustainably produced with EcoSmart® technology
Type Laptop sleeve
Colour Blue

Reviews

Be the first to submit a review

Trustpilot