Targus TBB653GL Octave III backpack City backpack Black Polyester

MPN
TBB653GL
Brand
Targus
EAN-13
5063194002118
Order Code
70-4620
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 38 in stock

The Targus® 15–16” Octave III Backpack is a functional and lightweight pack with easy access pockets to stylishly carry the day’s essentials. It will protect your tech in its dedicated padded laptop pocket, while organising your gear in its built-in workstation. Two front pockets make it easy to stash your on-the-go items like your phone, wallet, or charger, and you can keep your water or drinks handy in its two side water bottle pockets.

Designed with padded shoulder straps and mesh back, this backpack is comfortable to carry. Its convenient cable pass-thru allows you to connect your favorite headphones or power pack (not included) to your phone or other smart device while you’re on the move. Spacious, yet lightweight, comfortable, and functional, the Octave III hits all the right notes to easily transport your laptop and necessities.

Stylish and Spacious
With two front compartments and lots of room for your laptop and other essentials, this bag has pockets aplenty to help you stay organised throughout your day. A change of clothes or some extra gear, this bag has room for it all.

Stay Hydrated and Stay Organised
No need to dig to the bottom of your bag for a drink, keep your water bottles in their designated pockets, or have snacks handy in the exterior pockets for that midday lull. This bag allows easy access to your laptop and other necessities to help you make the most of your day

External Pass-Thru Access
Stash your device inside your bag while staying connected and at-the-ready with the convenience of an external cable pass-thru. Whether they’re your earphones, a battery bank, or another favorite peripheral, keep those wires tidy using the strategically placed port and move about your day.
  • Padded laptop pocket
  • Secondary compartment with built-in workstation
  • Padded shoulder straps and back panel
  • 2 water bottle pockets
  • 2 front stash pockets
  • Easy access cable pass-thru port
  • Reflective accents for increased visibility
  • Comfortable carry handle
Type Laptop backpack
Colour Black

Reviews

Be the first to submit a review

Trustpilot