Targus TBB652GL TBB652GL backpack City backpack Black Polyester

MPN
TBB652GL
Brand
Targus
EAN-13
5063194001722
Order Code
70-4590
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Built for the busiest days, the 15-16” Commuter EcoSmart ® Backpack is packed with protective and functional features to enhance commuting comfort and on-the-go convenience. Equipped with a dedicated, lockable laptop compartment and expandable main compartment, this backpack also comes with plenty of pockets to carry it all. Using fabric woven from recycled water bottles, 16 to be exact, the 15-16” Commuter EcoSmart ® Backpack is thoughtfully designed to protect your work essentials while also protecting the environment.

Whether riding by train, subway, or bike, you’ll need a pack that’s comfortable – so we’ve engineered this bag for ultimate ease – including ergonomic shoulder straps, a padded air mesh back panel for improved airflow and lumbar padding, an adjustable sternum strap, and a luggage trolley strap when hauling rolling luggage.

Traveling after dark? This pack also features reflective accents for increased visibility.

Protection From the Inside Out
This laptop backpack offers many protective features, including its design, materials, and construction. A padded laptop compartment protects your tech from the inside. Meanwhile, lockable zippers on the laptop and main compartment help deter theft on the outside. Thoughtful extras like reflective accents and a hidden back pocket make this the ultimate commuting companion.

Take a Load Off
Engineered for the long haul with ergonomic shoulder straps, a padded back panel, adjustable sternum strap, and trolley strap to set on rolling luggage, this bag delivers on your commuting comfort.


A Commuter’s Dream
Not all commutes are the same. Whether you need a slim bag for tight spaces or something bigger for all your day’s needs, this bag can accommodate. It even offers plenty of pockets - including a hidden valuables pocket - plus an easily accessible patent-pending USB-C connector to keep you properly charged on your journey.

The Bottle Reborn
You no longer have to choose between good looks and eco-friendly design. This sustainable backpack was designed with the environment in mind. By using GRS-certified recycled materials, 16 plastic bottles were kept out of our waterways and landfills. This material was then shredded, spun into yarn, and sewn into this eco-friendly laptop backpack's fabric.
  • Protective compartment for laptop and tablet
  • Lockable zippers on both laptop and main compartment
  • Patent-pending USB-C connector to charge your phone in transit
  • Ergonomic shoulder straps
  • Air mesh back panel with air flow and padded lumbar support
  • Front, side-loading stash pocket
  • Rugged, weather-resistant exterior
  • Hidden rear pocket for extra security
  • Adjustable sternum strap
  • Trolley strap secures to rolling luggage
Type Laptop backpack
Colour Black

Reviews

Be the first to submit a review

Trustpilot