Targus TBB013EU TBB013EU laptop case 39.6 cm (15.6") Backpack case Black

MPN
TBB013EU
Brand
Targus
EAN-13
5051794007473
Order Code
70-2833
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £57.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 66 in stock

Targus EcoSpruce is a collection of eco-friendly bags delivering the same superior laptop protection, durability and ergonomics Targus is known for but manufactured using recyclable materials which help reduce our effect on the environment.

EcoSpruce fabric is woven from 100% PET polyester fibre which is made from recycled water bottles.

Fabric is free of harmful substances; meets Bluesign standard; Green Mark certification; a global benchmark designed to ensure environmental ISO standards and green fabric standards are met.

- Protection - Designed to protect laptops up to 15.6".
- Organisation - Convenient quick access pocket includes key clip, pen loops, business card holder, accessory compartments, water bottle holder and MP3 player pocket.
- Material - Fabric made of recycled plastic bottles, Rubberised zip pullers, Water bottle holder, PVC-free construction, Water-resistant bottom.
  • Designed to protect laptops up to 15.6"
  • Convenient quick access pocket includes key clip, pen loops, business card holder, accessory compartments, water bottle holder and MP3 player pocket
  • Fabric made of recycled plastic bottles, Rubberised zip pullers, Water bottle holder, PVC-free construction, Water-resistant bottom
Type Laptop backpack
Colour Black

Reviews

Be the first to submit a review

Trustpilot