Targus HD156-GL Targus HyperDrive 4K 2 x USB 3.2 Gen 2 (3.1 Gen 2) Type-C Silver

MPN
HD156-GL
Brand
Targus
EAN-13
6941921147976
Order Code
73-1339
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £240.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Designed for elite creatives, video editors, or business professionals, the 4K Multi-Display Docking Station for 13”-16” MacBooks provides maximum connectivity by allowing driverless, native triple 4K 6Hz display support and features 15 ports for peripheral expansion. Unlike most competitors that force you into using certain ports to connect, HyperDrive features three HDMI and three DisplayPorts so users have the flexibility to create any setup they wish. It’s constructed from precision-milled aluminium and fits underneath the chassis of a MacBook, providing ergonomic benefits, dissipating heat, and decreasing desk clutter. Lastly, the docking station features a detachable magnetic hub that you can remove to provide compatibility and dual display connectivity for 13-14” MacBooks.

Connect Up To 3 Displays at 4K 6Hz
Native Triple 4K Display Support. Give your 13-16” MacBook the ability to connect to 3 extended displays with native 4K HDMI/DP video.

Use HDMI Or DisplayPort
Whether you need to connect to an HDMI or DisplayPort monitor, our 3 HDMI or 3 DisplayPorts give you the flexibility to support triple displays, your way.

Easy Driverless Setup
Forget about having to download additional software, simply just plug and play, and you’re ready to go.

Enjoy 15 Essential Ports
Expand your 13”-16” Macbook’s connectivity with 15 ports including HDMI 4K 6Hz x 3, DP 4K, 6Hz x 3, MicroSD/SD slots, 1Gb Ethernet, USB-C 1Gbps x 2, USB-C PD 1W, USB-A 1Gbps, and USB-A 5Gbps x 2.

Ergonomic, Heat Dissipating Design
Our advanced ergonomic design fits seamlessly underneath your 13-16” MacBook’s chassis, elevating your device for a more pleasant user experience while allowing for better heat dissipation.

Also Works With 13-14” MacBooks
The modular design allows you to remove the small magnetic hub attachment for dual display support and compatibility with 13”-14” MacBooks.
  • Connect Up To 3 Displays at 4K 6Hz
  • Use HDMI Or DisplayPort
  • Easy Driverless Setup
  • Enjoy 15 Essential Ports
  • Ergonomic, Heat Dissipating Design
  • Also Works With 13-14” MacBooks

Reviews

Be the first to submit a review

Trustpilot