Targus DOCK710EUZ USB 3.2 Gen 2 Type-C host interface, Power

MPN
DOCK710EUZ
Brand
Targus
EAN-13
5051794036848
Order Code
72-2803
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £330.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 30/10/2026

Maximise productivity with the ultimate hybrid quad-display docking station that supports both DisplayLink™ and DP Alt Mode technologies. Designed for work-from-home, hoteling, hot desking, and other flexible work environments, this USB-C® Hybrid/Universal 4K Quad Docking Station with 1W PD connects up to four 4K UHD monitors or a single 8K monitor with dual 4K UHD monitors. Designed for ultimate compatibility, it supports both DP Alt Mode and DisplayLink technologies ensuring it’s fully compatible with Windows, macOS, and other major operating systems.

Compact and low-profile, this small-but-mighty dock is also packed with additional ports that keep you connected and your workspace clutter-free. From USB-C to USB-A to audio and Ethernet ports, you have it all.

The New Hybrid Docking Station: Universal Compatibility
The New Hybrid Docking Station: Universal Compatibility - As the first-to-market universal dock that supports four 4K displays, or a single 8K display plus two 4K displays, via a single USB-C cable, and designed with both DP Alt Mode and DisplayLink technologies, it has universal compatibility in its DNA to work with practically any PC host connection: Windows®, macOS®, and other major operating systems.

Prime Display Real Estate
Whether you need to connect to one monitor or four (ok, even two or three), this dock supports your needs. Leveraging both HDMI and DisplayPort video technologies, you can connect up to four 4K displays, or experience the grandeur of 8K resolution on a single display alongside two 4K displays! Experience unbeatable compatibility all in one place using a single docking station.

The Ultimate Power Play
The USB-C Hybrid/Universal 4K Quad Docking Station provides up to 1W to simultaneously charge your PC, while also offering a second USB-C port (7.5 W) and USB-A port (up to 12 W) to power smaller accessories, like a phone.

All About the Ports
With one USB 3.2 Gen 2 Type-C port, one USB 3.2 Gen2 Type-A (fast charging) and three USB 3.2 Gen 1 Type-A ports, it’s simple to connect the latest keyboards, exterior drives, and other peripherals to customise your workspace experience. The dock also includes a fast-charging port for charging your smartphone, tablet, or other devices.

Space-Saving Design
Compact and sleek, this dock packs a punch in a small form factor. The dock is also equipped with a VESA bracket mounting provision, which allows for use of the Targus VESA Mount. Bracket (ACX3GLZ – sold separately) to hold your dock behind your display for even greater space savings.
  • Unique hybrid solution for Universal (DisplayLink®) and DP Alt Mode host compatiblility
  • Supports a single 8K monitor @ 3 Hz or up to four 4K UHD @ 6 Hz monitors via two HDMI and two DisplayPort™ ports
  • Power Delivery 3. up to 1 W for USB-C® hosts
  • 1x USB 3.2 Gen 2 Type-C (1 Gbps) port
  • 1x USB 3.2 Gen 2 Type-A (1 Gbps) ports (fast charging) and 3x USB 3.2 Gen 1 Type-A (5 Gbps) ports
  • 1x Gigabit Ethernet port
  • 1 x 3.5 mm combo audio jack for mics, speakers, and earphones
  • Integrated lock slot compatible with Targus® ASP9 series universal locks to safeguard equipment
  • 1 m USB-C (1 Gbps) detachable host cable tethered adapter for host devices with USB-A ports only
  • Compatible with Targus VESA® Mounting Bracket (ACX3GLZ, sold separately)

Reviews

Be the first to submit a review

Trustpilot