Targus DOCK430EUZ DOCK430EUZ laptop dock/port replicator Wired Black

MPN
DOCK430EUZ
Brand
Targus
EAN-13
5051794028843
Order Code
70-2850
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Create a more powerful, productive workstation with the Targus USB-C™ DisplayPort™ Alt. Mode Docking Station with 85W Power. Sleek and powerful this Alternate Mode packs all of the ports and power you need in one dock. Designed to support a wide variety of laptop brands and operating systems, DOCK430 offers broad compatibility for a range of hosts, devices and peripherals.

Enjoy crisp, clear native video while supporting a connection with up to three monitors. With two DisplayPort™ 1.4 ports and one HDMI 2.0 port, you’re able to support three monitors (1920x1080 p60), two monitors (2560x1440 p60) or one monitor (3840x2160 p60) and various lower resolutions. Plus connect all your favorite accessories with a combination of USB-A (4 USB 3.2 Gen1 ports, 1 fast-charging) and USB-C (1x 3.2 Gen2), plus Ethernet and audio ports.

Designed for the modern workstation, the dock comes equipped with a VESA bracket mounting provision, which allows for use of the Targus VESA Mount Bracket (ACX003GLZ – sold separately) to hold your dock behind your display for even greater space savings.

Supports Two DisplayPort™ and One HDMI Monitor
Access the latest display technology with two DisplayPort™ and HDMI ports that creates a rich, high-definition viewing experience. The USB-C™ DisplayPort™ Alt. Mode Docking Station with 85W Power supports full UHD (3840x2160 p60) resolution in single display and resolutions of up to 2560x1440 p60 in dual video mode – and even 1920x1080 p60 with three monitors.

Enhanced Power Delivery
The USB-C™ DisplayPort™ Alt. Mode Docking Station provides up to 85W of USB Type-C Power Delivery at all popular voltages including 5, 9, 12, 15 and 20Vdc. DOCK430 will negotiate a Type-C Power Delivery contract with multiple platforms including PC, MacBook, Chromebook and even popular Android phones.

Onboard USB 3.0 for Advanced Peripherals and Charging
Multiple onboard USB ports make it easy to customise workspaces with the latest keyboards, external drives and other essential peripherals. Efficient charging is close at hand with one powered USB 3.2 Gen1 port for keeping smartphone, tablet or other devices powered up and ready to go.
  • Supports single 4K, dual 2K or triple HD video via two DisplayPort™ 1.4 and one HDMI 2.0 monitor ports
  • 5, 9, 12, 15, 20 VDC Power Delivery up to 85W
  • 1 USB-C™ 3.2 Gen2 port (10Gbps)
  • 1 USB 3.2 Gen1 Type-A fast-charging port
  • 3 USB 3.2 Gen1 Type-A ports
  • 1 Gigabit Ethernet port
  • 1 3.5mm combo Audio In/Out port for mics, speakers and earphones
  • Integrated lock slot accommodates standard security locks to safeguard equipment
  • Compatible with Targus VESA Mounting Bracket (ACX003GLZ, sold separately)
Type Dock Replicator

Reviews

Be the first to submit a review

Trustpilot