Targus DOCK315EUZ USB 3.2G1, USB-A, USB-C, 65W, DP

MPN
DOCK315EUZ
Brand
Targus
EAN-13
5051794034608
Order Code
71-7544
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £105.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Create a convenient, productive workstation with the Universal USB-C DV4K DP Docking Station with 65W Power Delivery. Sleek and powerful this dock packs the necessary ports and power you need in one dock. Designed to support a wide variety of laptop brands and operating systems, including Windows®, MacOS®, Ubuntu®, Android™ and Chrome®.

Enjoy crisp, clear 4K video while supporting a connection up to two monitors. With two DisplayPort ports, you’re able to support two monitors (384x216 @ 6p). Plus connect all your favourite accessories with a combination of USB-A (3x USB 3.2 Gen 1 Type-A ports) and USB-C (1x 3.2 Gen 2 Type-C 1 Gbps), plus Ethernet and audio ports.

Designed for the modern workstation, the dock comes equipped with a VESA bracket mounting provision, which allows for use of the Targus VESA Mount Bracket (ACX3GLZ – sold separately) to hold your dock behind your display for even greater space savings.

Supports Two DisplayPort Monitors
Access the latest display technology with two DisplayPort ports that creates a rich, ultra-high-definition viewing experience.

Onboard USB 3.2 for Advanced Peripherals and Charging
Three USB 3.2 Gen 1 Type-A ports and 1 USB 3.2 Gen 2 Type-C 1 Gbps port make it simple to add the latest keyboards, exterior hard drives, and other peripherals to customise the workspace experience.

Innovative Design
Compact and sleek, this dock is a sure fit for shrinking desktops and tight spaces. The dock is also equipped with a VESA bracket mounting provision, which allows for use of the Targus VESA Mount Bracket (ACX3GLZ – sold separately) to hold your dock behind your display for even greater space savings.

Enterprise Software Suite: A Targus Exclusive
Enhance security and improve user experience with the Targus Enterprise Software Suite for DOCK315EUZ.

Wi-Fi Auto Switch: auto enables/disables Wi-Fi functionality when the dock’s Ethernet connection is active, reducing unnecessary network traffic and enabling faster connection speeds.
MAC Address Cloning: auto replaces the MAC address of the connected Targus Ethernet network adapter with any (Wired Ethernet, Wireless Ethernet, Bluetooth) MAC address of the local host, supporting device-based authentication methods.
  • Supports single 5K and dual 4K UHD HDR @ 6 Hz video via two DisplayPort™ ports
  • Included 1W AC Power Adapter
  • 1x USB 3.2 Gen 2 Type-C 1 Gbps upstream facing port
  • 1 m USB-C detachable host cable with USB-C to USB-A tethered adapter for USB-A only host laptops
  • 1x USB 3.2 Gen 2 Type-C 1 Gbps downstream facing port
  • 3x USB 3.2 Gen 1 Type-A downstream facing ports
  • Gigabit Ethernet port
  • 3.5mm combo Audio In/Out port
  • Integrated lock slot accommodates standard security locks to safeguard equipment (compatible with Targus PA41, ASP8 and ASP9 series cable locks)

Reviews

Be the first to submit a review

Trustpilot