Targus DOCK310EUZ DOCK310EUZ laptop dock/port replicator Wired USB 3.2 Gen 1 (3

MPN
DOCK310EUZ
Brand
Targus
EAN-13
5051794030556
Order Code
70-2856
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £122.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Overview

Create a convenient, productive workstation with the Universal USB-C DV4K Docking Station with 65W Power Delivery. Sleek and powerful this dock packs the necessary ports and power you need in one dock. Designed to support a wide variety of laptop brands and operating systems, including Windows, MacOS, Ubuntu, Android and Chrome. Enjoy crisp, clear 4K video while supporting a connection up to two monitors. With two HDMI 2.0 ports, you’re able to support two monitors (3840x2160 p60). Plus connect all your favorite accessories with a combination of USB-A (3x USB 3.2 Gen 1 Type-A ports) and USB-C (1x 3.2 Gen 1 Type-C), plus Ethernet and audio ports.

Supports Two HDMI Monitors

Access the latest display technology with two HDMI 2.0 ports that creates a rich, ultra high-definition viewing experience.

Onboard USB 3.2 for Advanced Peripherals and Charging

Three USB 3.2 Gen 1 Type-A ports and 1 USB 3.2 Gen 1 Type-C port make it simple to add the latest keyboards, exterior hard drives, and other peripherals to customise the workspace experience.

Innovative Design

Compact and sleek, this dock is a sure fit for shrinking desktops and tight spaces.
  • Supports single 5K and dual 4K UHD HDR @ 60 Hz video via two HDMI 2.0 ports
  • Power Delivery 3.0 up to 65WDC
  • 130WAC Power Adapter
  • 1 USB 3.2 Gen 1 Type-C upstream facing port
  • 1M USB-C detachable host cable (C/M to C/M) with (C/F to A/M) tethered adapter
  • 1 USB 3.2 Gen 1 Type-C downstream facing port
  • 3 USB 3.2 Gen 1 Type-A downstream facing ports
  • 1 Gigabit Ethernet port
  • 1 3.5mm combo Audio In/Out port
  • Integrated lock slot accommodates standard security locks to safeguard equipment
Host Connection USB
Type Dock Replicator

Reviews

Be the first to submit a review

Trustpilot