Targus AWH025GL Webcam Cover 3-piece set Black Plastic Privacy Shield

MPN
AWH025GL
Brand
Targus
EAN-13
5051794025040
Order Code
20-4780
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Targus AWH025GL is a 3-piece set of webcam covers designed to ensure privacy and prevent unauthorised access to webcams on electronic devices. Comprised of black plastic, the covers are engineered to be easily attachable to a variety of devices including laptops, tablets, and workstations. They provide a simple yet effective physical barrier, safeguarding against potential cyber threats and unauthorised surveillance. Typically used in both personal and professional environments, these privacy shields enhance security measures, particularly in confidential work settings such as corporate offices and data-sensitive industries. The Targus AWH025GL webcam cover set is particularly beneficial for maintaining professional data integrity and personal privacy.
Type Privacy protection cover
Colour Black, Grey, White
Depth 8mm
Height 8mm
Weight 5g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot