Targus ASP95MKGLX-25 Targus ASP95MKGLX-25 cable lock Silver 2 m

MPN
ASP95MKGLX-25
Brand
Targus
EAN-13
5051794035636
Order Code
72-8533
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1125.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Whether you’re working from home, the airport lounge, or a coffee shop, laptop locks are a must-have if you want to secure your equipment and make sure no one gets hold of your information. The Targus DEFCON® Ultimate Universal Keyed
Cable Lock with Adaptable Lock Head is your ideal security companion because it’s easy-to-use and easy to carry with its slim size, making it great for slim devices. It attaches and adapts to most major lock slot designs like Kensington T-Lock®, Nano® and Noble Wedgelock® at a twist of a dial, ensuring your laptop, docking station, or monitor stay right where they need to be.

The universal fitting adaptive lock head also means there’ll be no more worrying about losing interchangeable heads, ideal for modern businesses or professionals with a range of devices and equipment. The unique adaptive keyed lock head can even be rotated a full 36 degrees, which helps with usability, while its 2m (6.5 ft) cable of galvanised and sleeved steel makes it cut-proof and rust-resistant, yet flexible for simple installation.

Each lock in this 25 pack is supplied with 2 keys along with a customisable number of Master Keys (ASK95MKGLX-2). Master Keys are shipped separately for maximum security and the number of keys is tailored to your needs depending on the number of devices, employees and office locations. Plus, thanks to Targus's patented online DEFCON portal it is easy to retrieve Master Key information if they are lost or damaged, ideal for the modern SMB or enterprise.

36 Degree Lock Head Rotation
The rotating lock head allows the lock to turn easily while still secured within the lock slot. This makes for effortless device locking and unlocking.

Flexible and Cut-Resistant
Set in 6.5 feet (2 metres) of galvanised and sleeved steel, the cables on the DEFCON® Ultimate Universal Lock are a cut-proof theft deterrent. It’s extra long for easy, flexible installation to make securing your devices simple and straightforward.

One Size Fits Most
With a unique design for a secured, universal fit, we’ve eliminated the need for interchangeable heads, which means there aren’t heads to lose or replace. This lock fits virtually any lock slot, including Kensington® Nano, Kensington K-Slot, and the oversized Noble wedge-shaped lock slots.
  • Easily attaches to laptop computer, monitor, desk phone or other office equipment equipped with the major lock slot formats (Kensington T-Lock®, Nano® and Noble Wedgelock®), including oversized wedge slots
  • Unique, worlds first adaptable lock head transforms the lock to fit the lock slot at a twist of a dial, eliminates the need for interchangeable heads
  • Protect virtually any laptop, docking station, or monitor
  • Key locking mechanism, supplied with 2 keys giving you the peace of mind of a back-up key
  • Customisable number of master keys to unlock all the locks for easy management of your devices. Master key (ASK95MKGLX-2) shipped separately to ensure maximum security
  • Patented master key information retrieval process via DEFCON® portal
  • 36° rotating head for easy and versatile fitting
  • Tough, cut-proof 2m (6.5 ft) galvanised steel cable

Reviews

Be the first to submit a review

Trustpilot