Targus APD114GL Targus USB-C Legacy Power Adapter Set universal Black

MPN
APD114GL
Brand
Targus
EAN-13
5051794042221
Order Code
73-1966
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Overview
Have a USB-C power charger, but your laptop’s power connector requires a legacy/barrel-type connector? With the USB-C® to Legacy Power Adapter you can now easily connect your USB-C power adapter to charge your non-USB-C laptop. Simply connect your USB-C charger to the converter and choose from one of the five provided 3-pin power tips to connect to your laptop. Ultra-compatible, this adapter works with most Acer, ASUS, Compaq, Dell, Fujitsu, Gateway, HP, IBM, Lenovo, and Toshiba legacy host devices.

A Cost-Effective Solution to Update your Power Connector
While USB-C power chargers become more prevalent, there are still plenty of host devices with non-USB-C power connectors. No need to upgrade your device just to support the new standard. Whether you’re in need of a replacement charger or are looking to use a single power adapter to connect and charge varying devices, you can easily take any USB-C power adapter (sold separately) and connect it to the Targus® USB-C® to Legacy Power Adapter to convert a USB-C power connection to a legacy/barrel-type connection.

A Plug & Play Experience
Connect and charge instantly with USB-C power. No drivers required.

Ultra-Compatible Charging Solution
Perfect for mixed-device environments, the adapter’s included 5-tip system supports most major legacy laptop devices including those of Acer, ASUS, Compaq, Dell, Fujitsu, Gateway, HP, IBM, Lenovo, and Toshiba.
  • Easily Connects To Your USB-C Power Adapter
  • Works With 19V Legacy Laptops Up To 9W
  • Compatible With Acer, ASUS, Compaq, Dell, Fujitsu, Gateway, HP, IBM, Lenovo, and Toshiba Legacy Host Devices
  • Built-in Power Supply Protection: Ensure Safer Use With Protection From Over-Voltage, Over-Current, And Over-Temperature
  • Includes USB-C to Tip Converter + 5x 3-pin Power Tips (#3H Dell
  • #3H2 HP
  • #3P Acer, Asus, Dell, HP
  • #3W Dell, HP
  • #3X9 Lenovo)
  • USB-C Input: 18. – 23.V = 5.A Max 1W Max
  • Output: 2.V = 4.5A Max, 9W Max

Reviews

Be the first to submit a review

Trustpilot