Targus AMW584GL AMW584GL mouse Right-hand RF Wireless Blue Trace 1600 DPI

MPN
AMW584GL
Brand
Targus
EAN-13
5051794034257
Order Code
70-5098
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Targus® Ergo Wireless Mouse infused with Antimicrobial Protection helps to reduce wrist strain with a comfortable ergo design, whilst delivering remarkable tracking on virtually any surface* including wood, granite, and carpet.

DefenseGuard™ Antimicrobial Protection
A continuous cleaning innovation designed to prevent and eliminate the growth of bacteria. It delivers a durable, cleaner surface. Proven to protect against germs it won’t wear off or wash off, it is designed for life. Testing of Targus materials including the JIS Z 2801 standard at independent laboratories has demonstrated 99.9% reduction of Staphylococcus aureus (Staph Infection) and Escherichia coli (E. coli). BPR and EPA compliant, silver antimicrobial agents have been infused into Targus DefenseGuard™ products for all-around protection, neutralising bacterial threats to your product for its lifetime.

Ergo-Comfort
An ergo-fit for the palm of your hand, the mouse hits all the right spots, its tilted design mimicking your natural wrist alignment and reducing wrist strain. The mouse weight and soft-touch finish are marks of its quality and endurance.

Multi-Functions
Plug and play set up, the USB-A receiver connects into host device for wireless connectivity. Personalise up to 7 controls available to you, including built-in Windows Start Menu shortcut, zoom, scroll.

Universal Compatibility
MacOS, Android or Windows, tablet or laptop.

Reviews

Be the first to submit a review

Trustpilot