Targus AMW50EU AMW50EU mouse Office Ambidextrous RF Wireless Blue Trace 800 DPI

MPN
AMW50EU
Brand
Targus
EAN-13
5051794003543
Order Code
70-2830
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Targus Blue Trace Wireless Mouse, features the latest Blue Trace technology for accurate and precise tracking.
Blue Trace technology combines the power of optical technology with the precision of laser technology for remarkable tracking on almost any surface including wood, granite and carpet.
The ergonomic design reduces wrist strain for comfort and the mouse is ambidextrous for both left and right handed users. The Micro USB receiver can remain permanently in the USB port for instant connectivity or can be easily store inside the mouse when travelling
Wireless capability eliminates clutter from the workspace while RF 2.4GHZ technology significantly reduces cordless interference and signal drops allowing the mouse to work up to 10 metres away.
  • Optical sensor technology - Blue Trace technology combines the power of optical technology with the precision of laser for remarkable tracking on almost any surface including wood, granite and carpet
  • Dual-purpose design - Large enough for comfortable desk use, yet small enough for the mobile user
  • Ergonomic - Ergonomic shape provides support to help prevent palm strain
  • designed for left and right handed users
  • Self storing adapter - Wireless receiver stores in mouse so it’s never lost and always ready to use

Reviews

Be the first to submit a review

Trustpilot