Targus AMB581GL Targus AMB581GL mouse Ambidextrous RF Wireless + Bluetooth

MPN
AMB581GL
Brand
Targus
EAN-13
5051794034523
Order Code
72-5521
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Put productivity at your fingertips with the Compact Multi-Device Dual Mode Antimicrobial Wireless Mouse. Experience freedom from cords with two wireless connectivity options, 2.4 GHz or Bluetooth. Sporting a simple, pebble-shaped design, easily click, point, and scroll using the three essential buttons you need.

For an added benefit, this mouse features Targus DefenseGuard Antimicrobial Protection, which creates a cleaner surface and works continuously to protect the mouse by preventing the growth of microorganisms. Unlike topically applied sprays, DefenseGuard mice are treated with an antimicrobial additive that does not wear off and lasts for the life of the product.
  • Ambidextrous, oval-shaped, compact design for a modern minimalist look
  • Multi-device connectivity for up to 3 devices
  • 2.4 GHz + Bluetooth 5. wireless connectivity
  • DefenseGuard Antimicrobial Protection creates a cleaner surface and works continuously to protect the mouse by preventing the growth of microorganisms
  • Compatible with Windows® and macOS

Reviews

Be the first to submit a review

Trustpilot