Targus AKM610UK AKM610UK keyboard Mouse included Universal RF Wireless QWERTY E

MPN
AKM610UK
Brand
Targus
EAN-13
5063194001814
Order Code
70-4586
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 25 in stock

Vital workstation accessories, this Wireless Keyboard and Mouse Combo delivers comfort, performance, and freedom from cord clutter. The full-size keys on the QWERTY keyboard provide a comfortable typing feel. Short between-key distance enables efficient typing and quiet keystrokes. The responsive mouse glides easily, with perfectly matched movements, thanks to a 1,600 DPI optical sensor. Navigate efficiently with the integrated smooth-rolling scroll wheel. The single USB receiver connects both peripherals, conserving USB ports and offering plug-and-play ease. The USB receiver stows conveniently when not in use and the included batteries get you going right out of the box.


  • QWERTY keyboard with full-size, quiet-touch keys and media control
  • Full-size high definition optical mouse with integrated scroll wheel
  • Stow-n-Go® USB receiver connects both
  • 2 AA alkaline batteries included
  • Reliable 2.4GHz wireless connection
  • Compatible with Windows®
Wired/Wireless Wireless
Colour Black
Type Keyboard and mouse set

Reviews

Be the first to submit a review

Trustpilot