Targus AEM350EUZ All-in-One 4K 8.5 MP, 3840 x 2160, CMOS, 1/2.8",

MPN
AEM350EUZ
Brand
Targus
EAN-13
5051794042214
Order Code
72-4115
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £430.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Transform your meeting room or huddle space into a conference room with the Targus® All-in-One 4K Video Conference System. Merging three necessities for a collaborative workspace virtually anywhere with anyone - a webcam, a speaker, and a microphone - the Video Conference System offers clear video and clear sound in the ultimate conferencing solution for small- to mid-sized meeting rooms.
Ensuring each collaborator is seen and heard, this all-in-one has a 4K Ultra HD webcam with 12° wide-angle lens, integrated 6-piece microphone, and dual speakers. Its Low Illumination 8.5MP sensor will capture a clear image of the room while its 5X digital zoom supports electronic PTZ to focus on the speaker. It has a foldable, anti-slip rubber base for placement on top of a monitor or on any flat surface, but can also be mounted to any wall for optimal use. Wherever it’s placed, the microphones can pick up audio from 2 feet (6 metres) away and its speakers are optimised at the 2–16, Hz frequency range to provide clear speech and sound as though you’re all in the same room.
And you don’t need to worry about installing drivers to operate or waste valuable meeting time connecting and disconnecting to the unit - the Video Conference System simply connects to your laptop or mobile device via 2M USB-A cable. Designed with ease in more ways than one, this system was created with the customer in mind to easily make every collaborative workspace conference-capable without sacrificing quality. The Targus® All-in-One Conference Video Conference System is all you need to keep your team connected and improve the conference room experience.

Clear Video
Equipped with 4K Ultra HD and a 1/2.8-inch Low Illumination 8.5MP sensor, the webcam’s ultra-wide lens will capture the entirety of most meeting rooms with a 12° field of view and produce a clear image in various lighting environments. At 3 FPS, this cam provides sufficient resolution and smoothness for 5X digital zoom and PTZ (pan, tilt, zoom) to focus on the presenter.

Clear Sound and Voice
With its integrated 6-microphone array, the soundbar provides coverage up to 2 feet (6 metres) away and can pick up audio from a 18° sweep. Dual speakers provide clear sound for a small- to medium-sized meeting or huddle room. Speakers and microphones are optimised at a 2–16, Hz frequency range to provide clear speech and to capture all the details from the speaker, making conversation more natural and easier to hear.

Connectivity Made Simple
Most conference rooms support screen sharing connectivity using an HDMI cable, though today’s mobile products no longer use HDMI. Installation is easy and requires no drivers to function, connecting directly to your laptop or mobile device via USB-A. The AEM35EUZ is compatible with Windows,® macOS®, and Chrome OS®, and most major conference platforms like Zoom® and Microsoft Teams®.

Properly Positioned
Made to integrate in nearly any room setup, the soundbar can be easily wall mounted (mounting bracket included), sit firmly on any surface thanks to its anti-slip rubber base, or can be seamlessly placed on a display. Once positioned, tilt the base or camera to score the perfect angle.


  • 4K 3p UHD Webcam (resolution up to 384 x 216 @ 3 fps) with high quality glass lens
  • Bright f/2.2 lens combines with large 1/2.8 type low illumination SONY CMOS sensor provides clear, crisp video even in meeting rooms with poor lighting
  • Backlight Compensation ensures participants faces are not blacked out when located near windows
  • Ideal for equipping modern small – mid-sized meeting room with conferencing capability, thanks to 12 degrees field of view (horizontal) wide angle camera
  • Fine tune framing with 5x digital zoom, 16° pan and 1° tilt function
  • Crisp audio pickup up to 6m, thanks to 18° 6-mic array with Auto Gain Control, great for meeting rooms up to 8 people. Stay focused on the meeting with environmental noise suppression
  • Tuned for speech, 4cm wide band 3W speaker with 2 – 16kHz frequency ensures quality sound delivery during conference calls
  • Remote Control (included) for easy camera and audio controls
  • Convenient LED ring status light for camera/microphone when active or muted
  • Multi-positional and wall-mountable with an anti-slip base for proper placement
  • Wall mount bracket included with tool-less thumb screws
  • Rear 3.5mm aux audio output port
  • Easy USB plug and play functionality (2m cable included) for Windows® and MacOS®. compatible with major conferencing software
  • European plug

Reviews

Be the first to submit a review

Trustpilot