Targus ACH114EU USB 2.0 hub Black USB & Firewire Plugs & Sockets

MPN
ACH114EU
Brand
Targus
EAN-13
5051794004489
Order Code
20-4778
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 22/11/2026

Targus ACH114EU is a high-performance USB 2.0 hub designed to expand the connectivity options of a personal computer by providing additional USB slots. As a versatile solution within the category of USB and Firewire plugs and sockets, this black hub facilitates the integration of multiple USB-enabled devices, such as keyboards, mice, printers, and external storage units, to a single computer interface. Its engineering is ideal for scenarios where the native USB ports on a PC are insufficient, requiring an efficient expansion to accommodate more peripherals. The Targus ACH114EU is particularly suitable for technical environments where data transfer rate and reliability are paramount, ensuring seamless connectivity for both consumer and professional applications.
Type USB 2.0 Adapter
Interface USB 2.0
AC adapter included No
Compatible operating systems Windows 10, 8, 7 XP/Vista, Mac OS 10
Data transfer rate 480 Mbit/s
DC-in jack No
Depth 90mm
Harmonized System (HS) code 84719000
Height 45mm
Host Interface USB 2.0
Housing Material Plastic
Hub interfaces USB 2.0
Mac compatibility Yes
Manual Yes
Master (outer) case gross weight 2.18kg
Master (outer) case height 237.9mm
Master (outer) case length 317mm
Master (outer) case width 290mm
Package depth 148mm
Package height 195mm
Package weight 100g
Package width 53mm
Plug and Play Yes
Ports quantity 4
Product colour Black
Products per master (outer) case 16 pc(s)
Products per pallet 1024 pc(s)
Products per shipping (inner) case 4 pc(s)
Quantity per pack 1 pc(s)
Shipping (inner) case height 20.4cm
Shipping (inner) case length 14.6cm
Shipping (inner) case net weight 460g
Shipping (inner) case width 13.6cm
USB 2.0 ports quantity 4
USB powered Yes
Weight 30g
Width 15mm
Windows operating systems supported Windows 10, Windows 7, Windows 8, Windows Vista, Windows XP

Reviews

Be the first to submit a review

Trustpilot