Tanos 83500060 Tray 6 pcs Ideal for Sorting Small Parts in Systainer ³

Image Representative of Range

Tanos 83500060 Tray 6 pcs Ideal for Sorting Small Parts in Systainer ³

MPN
83500060
Brand
Tanos
EAN-13
4063104002123
Order Code
10-7494
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.50
10+ £10.81
50+ £10.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Tanos 83500060 Tray is a six-piece set designed for efficient organisation. Measuring 150 x 150 x 68 mm, it offers compact storage for small items. Ideal for workshop or garage use, it helps keep tools and accessories neatly contained.
Type Tray
Dim (L x W x H) 150 x 150 x 68 mm
Height 68mm
Length 150mm
Width 150mm

Reviews

Be the first to submit a review

Trustpilot