Tanos 83500058 Tray 6 pcs, 100x150mm, sorts and transports small parts.

Image Representative of Range

Tanos 83500058 Tray 6 pcs, 100x150mm, sorts and transports small parts.

MPN
83500058
Brand
Tanos
EAN-13
4063104002109
Order Code
10-7492
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.00
10+ £14.40
50+ £14.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Tanos 83500058 Tray set includes six pieces, each measuring 100 x 150 x 68 mm. Made for organisation, these durable trays are ideal for sorting tools, parts, and other small items. Perfect for use in workshops or storage systems, the trays help maintain an orderly space.
Type Tray
Dim (L x W x H) 100 x 150 x 68 mm
Height 68mm
Length 100mm
Width 150mm

Reviews

Be the first to submit a review

Trustpilot