Tanos 83500057 Systainer Tray 6pcs 100x100x68mm Ideal for Small Parts

Image Representative of Range

Tanos 83500057 Systainer Tray 6pcs 100x100x68mm Ideal for Small Parts

MPN
83500057
Brand
Tanos
EAN-13
4063104002093
Order Code
10-7491
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.00
10+ £13.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Tanos 83500057 tray is a 6-piece storage solution with dimensions of 100 x 100 x 68 mm. It is ideal for organising small parts and tools in workshops or garages. The durable construction ensures long-term usage in demanding environments.
Type Tray
Dim (L x W x H) 100 x 100 x 68 mm
Height 68mm
Length 100mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot