Tanos 83500056 Tray 10pc 50x100mm Ideal for Small Parts in Systainer ³

Image Representative of Range

Tanos 83500056 Tray 10pc 50x100mm Ideal for Small Parts in Systainer ³

MPN
83500056
Brand
Tanos
EAN-13
4063104002086
Order Code
10-7490
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.00
10+ £14.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Tanos 83500056 tray is a 10-piece set designed for efficient storage and organisation. With dimensions of 50 x 100 x 68 mm, these trays are compact yet versatile. They are ideal for use in workshops or garages to keep tools and small parts neatly arranged.
Type Tray
Dim (L x W x H) 50 x 100 x 68 mm
Height 68mm
Length 50mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot