Tanos 83500004 Systainer III L89 Box, ABS Plastic, 508x89x296 mm, Visible Lid

Image Representative of Range

Tanos 83500004 Systainer III L89 Box, ABS Plastic, 508x89x296 mm, Visible Lid

MPN
83500004
Brand
Tanos
EAN-13
4063104002291
Order Code
10-7488
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £67.92
10+ £65.89
50+ £65.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Tanos 83500004 Transport box is a robust tool storage solution crafted from durable ABS plastic. It features dimensions of 508 x 89 x 296 mm, making it ideal for compact organisation and transport of tools. Typical applications include neatly storing and transporting various hand tools and accessories.
Type Transport box
Height 89mm
Length 296mm
Width 508mm
Material ABS plastic
Dim (W x H x D) 508 x 89 x 296 mm
Factory colour Grey-white (RAL 7035)
Inside height 60mm
Inside Width 501.5mm
Internal depth 278.5mm
Weight 1990g

Reviews

Be the first to submit a review

Trustpilot