Tanos 83000934 Systainer ³ S 76 Compact ABS Box 265x71x171mm Transparent Lid

Image Representative of Range

Tanos 83000934 Systainer ³ S 76 Compact ABS Box 265x71x171mm Transparent Lid

MPN
83000934
Brand
Tanos
EAN-13
4063104011286
Order Code
10-7484
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £25.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Tanos manufactures the 83000934 transport box, a compact and durable tool storage solution made of ABS plastic. Measuring 265 x 71 x 171 mm, it offers reliable protection for your equipment. Ideal for securely storing and transporting small tools and accessories in workshops or during travel.
Type Transport box
Height 71mm
Length 171mm
Width 265mm
Colour Grey-white (RAL 7035), Signal blue
Material ABS plastic
Dim (W x H x D) 265 x 71 x 171 mm
Inside height 67mm
Inside Width 258mm
Internal depth 164mm
Weight 0.455kg

Reviews

Be the first to submit a review

Trustpilot