Tanos 83000916 Bottom Padding, PUR Foam, Shock Protection, 164x258x10mm

Image Representative of Range

Tanos 83000916 Bottom Padding, PUR Foam, Shock Protection, 164x258x10mm

MPN
83000916
Brand
Tanos
EAN-13
4063104011378
Order Code
10-7480
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

Tanos's bottom padding, part number 83000916, measures 164 x 258 x 10 mm. This durable component is designed to provide protection and cushioning for stored items. It is typically used to enhance the safety and organisation of equipment within storage cases.
Type Bottom padding
Dim (L x W x H) 164 x 258 x 10 mm
Height 10mm
Length 164mm
Width 258mm

Reviews

Be the first to submit a review

Trustpilot