Tanos 83000893 Systainer ³ Compact ABS Box with Divider & Transparent Lid

Image Representative of Range

Tanos 83000893 Systainer ³ Compact ABS Box with Divider & Transparent Lid

MPN
83000893
Brand
Tanos
EAN-13
4063104011163
Order Code
10-7477
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £22.45
10+ £21.39
50+ £21.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Tanos 83000893 is a transport box made from durable ABS plastic with dimensions of 265 x 142 x 171 mm. This compact tool storage solution is ideal for safely organising and transporting small hand tools and accessories. Its robust construction makes it suitable for both professional and domestic use.
Type Transport box
Height 142mm
Length 171mm
Width 265mm
Colour Grey-white (RAL 7035), Signal blue
Material ABS plastic
Dim (W x H x D) 265 x 142 x 171 mm
Inside height 67mm
Inside Width 258mm
Internal depth 164mm
Weight 0.530kg

Reviews

Be the first to submit a review

Trustpilot