Tanos 83000279 Tool Organiser Insert for Bits & Holders in Systainer XXS

Tanos 83000279 Tool Organiser Insert for Bits & Holders in Systainer XXS

Order Code:

10-7467

Brand: Tanos MPN: 83000279 EAN-13: 4063104004417
  • Country of Origin: Germany
  • View All

Discontinued


The Tanos 83000279 Tool organiser insert measures 98.15 x 57.75 x 14.4 mm. It is designed to keep tools neatly arranged and easily accessible. This compact insert is ideal for professional and DIY use, fitting seamlessly into a variety of tool storage systems.
Type Tool organiser insert
Dim (L x W x H) 98.15 x 57.75 x 14.4 mm
Height 14.4mm
Length 98.15mm
Width 57.75mm

Trustpilot