Tanos 83000067 Systainer III XXL Bottom Padding 785x287x25mm, 1pc

Image Representative of Range

Tanos 83000067 Systainer III XXL Bottom Padding 785x287x25mm, 1pc

MPN
83000067
Brand
Tanos
EAN-13
4063104003588
Order Code
10-7464
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 17/08/2026

Tanos manufactures the Tanos 83000067 Systainer III XXL bottom padding, measuring 785 x 287 x 25 mm. This high-quality padding provides excellent protection and shock absorption for tools and equipment. It is ideal for safeguarding contents during transport and storage.
Type Bottom padding
Dim (L x W x H) 785 x 287 x 25 mm
Factory colour Black
Height 25mm
Length 785mm
Width 287mm

Reviews

Be the first to submit a review

Trustpilot