Tanos 83000036 Bottom Padding, 373x274x25 mm, Fits Systainer I-V, T-Loc

Image Representative of Range

Tanos 83000036 Bottom Padding, 373x274x25 mm, Fits Systainer I-V, T-Loc

MPN
83000036
Brand
Tanos
EAN-13
4063104001348
Order Code
10-7457
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 07/08/2026

Tanos manufactures the 83000036 bottom padding, measuring 373 x 274 x 25 mm. This padding enhances protection and stability for items stored in compatible cases. It is typically used to secure and cushion tools or equipment during transport.
Type Bottom padding
Dim (L x W x H) 373 x 274 x 25 mm
Factory colour Grey
Height 25mm
Length 373mm
Width 274mm

Reviews

Be the first to submit a review

Trustpilot