Tanos 83000002 Systainer³ M 137 Transport Box ABS 296x396x130 mm

Image Representative of Range

Tanos 83000002 Systainer³ M 137 Transport Box ABS 296x396x130 mm

MPN
83000002
Brand
Tanos
EAN-13
4063104001003
Order Code
10-7440
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £54.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Tanos Systainer³ M 137 is a durable transport box made from ABS plastic, measuring 296 x 396 x 130 mm. This tool storage solution is ideal for organising and transporting tools safely. Typical applications include professional and personal use for keeping tools securely stored and easily accessible.
Type Transport box
Height 130mm
Length 296mm
Width 396mm
Colour Light grey, Signal blue
Material ABS plastic
Dim (L x W x H) 296 x 396 x 130 mm
Inside height 96mm
Inside Width 389.5mm
Internal depth 275mm
Weight 1.50kg

Reviews

Be the first to submit a review

Trustpilot