Tanos 80100003 Systainer T-Loc III Transport Box ABS Plastic 396x210x296mm

Tanos 80100003 Systainer T-Loc III Transport Box ABS Plastic 396x210x296mm

MPN
80100003
Brand
Tanos
EAN-13
4260386320925
Order Code
10-7432
Country of Origin
Germany

Discontinued


The Tanos systainer T-Loc III is a robust transport box made from durable ABS plastic, measuring 396 x 210 x 296 mm. It is ideal for tool storage, providing secure and organised transport of tools and equipment. The Tanos 80100003 transport box is perfect for professionals needing efficient and reliable storage solutions.
Type Transport box
Height 210mm
Length 296mm
Width 396mm
Material ABS plastic
Dim (W x H x D) 396 x 210 x 296 mm
Factory colour Light grey
Inside height 180mm
Inside Width 382mm
Internal depth 266mm
Weight 1.9kg

Trustpilot