Tanos 80100001 Systainer T-Loc I Transport Box ABS 396x105x296mm

Tanos 80100001 Systainer T-Loc I Transport Box ABS 396x105x296mm

MPN
80100001
Brand
Tanos
EAN-13
4260386320901
Order Code
10-7430
Country of Origin
Germany

Discontinued


The Tanos systainer T-Loc I is a robust transport box made of durable ABS plastic, ideal for organising and storing tools. With dimensions of 396 x 105 x 296 mm, it offers ample space despite its compact size. This versatile storage solution is perfect for professional tradespeople and DIY enthusiasts alike.
Type Transport box
Height 105mm
Length 296mm
Width 396mm
Colour Grey
Material ABS plastic
Dim (W x H x D) 396 x 105 x 296 mm
Factory colour Light grey
Inside height 75mm
Inside Width 383mm
Internal depth 273mm
Weight 1.3kg

Trustpilot