TANCAP SIP-A09-472G 1578677 Resistor Arrays & Networks 472 Ohm 9 pin SIP

MPN
SIP-A09-472G
Brand
TANCAP
EAN-13
2050004905793
Order Code
20-4777
Country of Origin
China
View Full Product Range (4)

Discontinued


TANCAP SIP-A09-472G resistor arrays and networks, also referred to by the alternate description 1578677, are precision electronic components specially designed for applications requiring multiple resistive elements in a single, compact package. Featuring a 9-pin single in-line package (SIP) configuration, these resistor networks integrate multiple 472 ohm resistors, providing consistent performance with optimal space utilisation. Typically employed in circuit designs for balancing load, impedance matching, or in divider networks, they offer engineers a streamlined solution to complex electronic circuitry challenges. Built for reliability, TANCAP SIP-A09-472G resistor networks are ideal for use in consumer electronics, industrial control systems, and communication devices where compact and efficient resistor arrays are paramount.
Type Resistor ladder
Resistance 4.7kΩ
Power Rating 0.125w
Tolerance 2%

Alternatives (1)


Trustpilot