TANCAP SIP-A09-103G 1578763 Resistor Arrays Networks 10kΩ Resistance 9 Pins

MPN
SIP-A09-103G
Brand
TANCAP
EAN-13
2050004906653
Order Code
20-4776
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

TANCAP SIP-A09-103G is a precision-engineered resistor array network designed to meet the stringent demands of modern electronic circuits. This component, also known by the alternate description 1578763, features a resistance of 10kO distributed over 9 pins, arranged in a single in-line package (SIP) format, which is ideal for high-density designs. It is commonly utilised in applications requiring precise voltage distribution and current limiting across multiple channels, such as in digital and analogue circuitry, power management systems, and signal processing units. The robust construction and reliable performance of this resistor array make it suitable for engineers focused on designing circuits that require consistent electrical behaviour and space-efficient configurations.
Type Resistor ladder
Resistance 10kΩ
Power Rating 0.125w
Tolerance 2%

Reviews

Be the first to submit a review

Trustpilot