TANCAP SIP-A05-472G Resistor Arrays & Networks Accurate reliable components

MPN
SIP-A05-472G
Brand
TANCAP
EAN-13
2050004906585
Order Code
20-4775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £0.076
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,243 in stock

TANCAP SIP-A05-472G is a resistor array and network component identified by the manufacturer part number 02050004906585. This component is designed to provide precise resistance values with a high degree of accuracy and reliability, an essential feature for maintaining circuit stability in complex electronic systems. The resistor array is packaged in a single in-line package configuration, making it ideal for space-constrained applications where multiple resistors are required but board real estate is limited. Engineers often employ this component in circuits that necessitate consistent resistance across multiple points, such as data processing equipment, communication devices, and control systems. Additionally, the TANCAP SIP-A05-472G is known for its robust performance in varying environmental conditions, making it a crucial element in both commercial and industrial applications.
Type Resistor ladder
Resistance 4.7kΩ
Power Rating 0.125w
Tolerance 2%

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot