TANCAP CA42-684M035AB Tantalum Capacitors 35V 680nF 1578634

MPN
CA42-684M035AB
Brand
TANCAP
EAN-13
2050004904369
Order Code
20-4709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.234
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 225 in stock

TANCAP CA42-684M035AB is a tantalum capacitor designed to deliver stable capacitance under a wide range of operating conditions. This component features a capacitance value of 680 nanoFarads and is rated for a maximum voltage of 35 volts, making it suitable for applications requiring high reliability and longevity. With its compact design, it is ideal for use in space-constrained environments like telecommunications equipment, automotive electronics, and industrial instrumentation. Engineered to provide excellent performance in both filtering and decoupling tasks, the CA42-684M035AB tantalum capacitor is a robust solution for demanding electronic circuitry.
Type Tantalum capacitor
Tolerance 20%
Voltage 35V
Mounting Type Through Hole
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot