TANCAP CA42-475M035AB Tantalum Capacitor 475uF 35V Aluminium Case

Image Representative of Range

TANCAP CA42-475M035AB Tantalum Capacitor 475uF 35V Aluminium Case

MPN
CA42-475M035AB
Brand
TANCAP
EAN-13
2050004906493
Order Code
20-4708
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.452
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 292 in stock

TANCAP CA42-475M035AB is a high-performance tantalum capacitor designed for demanding electronic applications requiring stable capacitance. This component provides a capacitance of 475 microfarads at a rated voltage of 35 volts, housed in a durable aluminium case that ensures reliability in high-frequency circuits and harsh environments. The CA42-475M035AB is particularly suitable for use in power supply filtering, decoupling applications, and energy storage due to its low equivalent series resistance and high volumetric efficiency. Commonly utilised in telecommunications, automotive electronics, and industrial equipment, this tantalum capacitor is an essential component for engineers seeking reliability and performance in compact electronic assemblies.
Type Tantalum capacitor
Tolerance 20%
Voltage 35V
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot